ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 160 kW, 4 NO
- RS Stock No.:
- 721-368
- Mfr. Part No.:
- 1SFL587102R1300
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP206,707.09
(exc. VAT)
PHP231,511.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP206,707.09 |
*price indicative
- RS Stock No.:
- 721-368
- Mfr. Part No.:
- 1SFL587102R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Width | 184mm | |
| Standards/Approvals | UL | |
| Length | 180mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 4 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Width 184mm | ||
Standards/Approvals UL | ||
Length 180mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors with precision and efficiency, handling up to 160 kW in AC-3 applications. With a voltage capacity of 1000 V IEC or 600 V UL, this contactor excels in switching power circuits up to 500 A. Built with Advanced AF technology, it accommodates a wide range of control voltages from 100 to 250 V at 50/60 Hz and DC, making it exceptionally versatile for various applications. Notably, the AF305-40-00-13's Compact solution includes built-in surge protection and facilitates easy expansion with auxiliary contact blocks, enhancing both functionality and ease of use in demanding environments.
4-pole design enables comprehensive motor control, enhancing operational versatility
High switching capacity of 500 A for AC-1 and 160 kW for AC-3, ensuring robust performance
Wide control voltage range of 100 to 250 V, accommodating diverse electrical systems
Built-in surge protection enhances reliability, safeguarding against voltage spikes
Compact block-type design simplifies installation and integration into existing systems
Easily expandable with additional auxiliary contact blocks for increased functionality
Inclusion of a mounting kit with necessary components streamlines setup
Mechanical durability rated at 5 million cycles ensures long-term operation and reliability
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 3 NO/0 NC