ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 717-107
- Mfr. Part No.:
- 1SFL587002R3311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP146,805.97
(exc. VAT)
PHP164,422.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,805.97 |
*price indicative
- RS Stock No.:
- 717-107
- Mfr. Part No.:
- 1SFL587002R3311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Depth | 225mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Length | 195.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Depth 225mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
Length 195.5mm | ||
- COO (Country of Origin):
- SE
The ABB contactor is engineered for robust performance in motor control applications, handling up to 160 kW for AC-3 duty or 500 A for power circuits. Designed with Advanced AF technology, this product accommodates a wide control voltage range of 100 to 250 V, ensuring reliable operation even in variable network conditions. It features a Compact design with pre-mounted auxiliary contacts and main circuit bars, thereby reducing installation time and panel energy consumption. Its built-in surge protection enhances durability, making it Ideal for environments requiring high reliability. All necessary mounting components are included, providing ease of setup and ensuring long-term functionality in demanding applications.
Three poles with a maximum operational voltage of 1000 V for versatile applications
Built-in surge protection increases reliability and longevity
Wide control voltage range of 100 to 250 V ensures adaptable operation
Compact design, with pre-mounted auxiliary contacts for quicker installations
Thermal current rating of 500 A, enhancing performance under load
Fully compatible with various accessories for customized solutions
Engineered for quick installation with included mounting kit
Mechanical durability of up to 5 million operations indicates long-lasting use
Designed to maintain performance at ambient temperatures from -40 to 70 °C
Compliant with environmental regulations, including RoHS and WEEE directives
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC