ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 355 kW, 3 NO/0 NC
- RS Stock No.:
- 721-010
- Mfr. Part No.:
- 1SFL617001R7022
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP347,893.24
(exc. VAT)
PHP389,640.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP347,893.24 |
*price indicative
- RS Stock No.:
- 721-010
- Mfr. Part No.:
- 1SFL617001R7022
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 355kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 800A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Length | 242mm | |
| Width | 210mm | |
| Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 355kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 800A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Length 242mm | ||
Width 210mm | ||
Depth 283mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for controlling motors and power circuits with high efficiency. Suitable for applications up to 315 kW at 400 V AC, this contactor operates effectively across a wide control voltage range of 100 to 250 V, ensuring reliability even in unstable networks. Its Compact design features built-in surge protection and allows for easy extension with add-on auxiliary contact blocks, making it compatible with diverse applications. With a rated operational voltage of 1000 V, it meets stringent industry standards, ensuring durability and consistent performance in demanding environments.
Wide operational voltage range of 100 to 250 V for versatility in control applications
Built-in surge protection enhances durability and reliability
Compact design facilitates easy integration into existing systems
Rated for motors up to 315 kW at 400 V AC, catering to high-load applications
Extended with add-on auxiliary blocks for enhanced functionality
Thermal current rating of 800 A ensures suitability for demanding operations
Designed for mechanical durability with a lifespan of 3 million operations
Robust against environmental conditions, with an operational temperature range of -40 to +70 °C
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC