ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 355 kW, 3 NO/0 NC
- RS Stock No.:
- 721-478
- Mfr. Part No.:
- 1SFL617081R7012
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP423,489.29
(exc. VAT)
PHP474,308.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP423,489.29 |
*price indicative
- RS Stock No.:
- 721-478
- Mfr. Part No.:
- 1SFL617081R7012
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 355kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 800A | |
| Standards/Approvals | UL | |
| Width | 210mm | |
| Depth | 283mm | |
| Length | 242mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 355kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 800A | ||
Standards/Approvals UL | ||
Width 210mm | ||
Depth 283mm | ||
Length 242mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient motor control and reliable operation in various industrial applications. Featuring a three-pole configuration with a high operational voltage rating of 1000 V IEC or 600 V UL, this contactor can effectively manage motors up to 315 kW at 400 V AC. Its innovative AF technology allows for a broad control voltage range, enhancing energy efficiency and performance in unstable environments. With built-in surge protection and the Ability to incorporate additional auxiliary contact blocks, this contactor guarantees seamless integration into machine systems while adhering to VITAL safety standards, ensuring the safe operation of machinery.
Suitable for controlling motors up to 315 kW or 500 hp, enhancing operational capabilities
Built-in surge protection ensures reliability and safety during operation
Easily integrates with machine manufacturers' systems, making installation straightforward
Supports a wide control voltage range of 100 to 250 V, accommodating various applications
Features a Compact design, Ideal for minimal panel space usage
Offers a thermal current rating of 800 A, providing impressive load handling
Allows the addition of auxiliary contact blocks for expanded functionality
Designed for harsh environments, sustaining performance with an operating temperature range of -40 to 70 °C
Complies with international safety standards, guaranteeing safe use in critical applications
Mechanical durability rated for 3 million cycles, ensuring long-lasting performance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC