ABB 1SF Block Contactor, 24V dc, 60 V dc Coil, 3-Pole, 355 kW, 3 NO/0 NC
- RS Stock No.:
- 721-012
- Mfr. Part No.:
- 1SFL617081R6812
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP423,489.29
(exc. VAT)
PHP474,308.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP423,489.29 |
*price indicative
- RS Stock No.:
- 721-012
- Mfr. Part No.:
- 1SFL617081R6812
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 24V dc, 60V dc | |
| Number of Poles | 3 | |
| Power Rating | 355kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 800A | |
| Depth | 283mm | |
| Length | 242mm | |
| Width | 210mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 24V dc, 60V dc | ||
Number of Poles 3 | ||
Power Rating 355kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 800A | ||
Depth 283mm | ||
Length 242mm | ||
Width 210mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for heavy-duty applications, capable of managing up to 800 A in power circuits. With a voltage rating of 1000 V IEC and 600 V UL, this contactor is ideally suited for controlling motors up to 315 kW at 400 V AC. It features pre-mounted side-mounted auxiliary contact blocks, ensuring streamlined integration into machinery while prioritising safety compliance as per EN ISO 13849 and EN 62061 standards. The innovative AF technology of this model offers a broad control voltage range of 24 to 60 V DC, effectively minimising energy consumption and accommodating significant control voltage fluctuations, thus enhancing operational reliability in varied network conditions.
3-pole configuration optimises power management for industrial applications
Rated operational current of 800 A supports efficient power distribution
Wide control voltage range reduces energy consumption and improves reliability
Built-in surge protection ensures consistent performance in unstable environments
Easily extendable with add-on auxiliary contact blocks for increased functionality
Complies with stringent safety standards to ensure machine safety
Compact design is perfect for space-limited installations
Robust construction allows for extensive mechanical durability with 3 million cycles
Integrated thermal management for reliable operation up to 80 °C
Related links
- ABB 1SF Block Contactor 60 V dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V dc Coil 220 kW, 3 NO/0 NC