ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 355 kW, 3 NO/0 NC
- RS Stock No.:
- 721-013
- Mfr. Part No.:
- 1SFL617081R6912
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP423,489.29
(exc. VAT)
PHP474,308.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP423,489.29 |
*price indicative
- RS Stock No.:
- 721-013
- Mfr. Part No.:
- 1SFL617081R6912
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 355kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Operational Current Ie | 800A | |
| Contactor Application | Contactor | |
| Width | 210mm | |
| Length | 242mm | |
| Standards/Approvals | UL | |
| Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 355kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Operational Current Ie 800A | ||
Contactor Application Contactor | ||
Width 210mm | ||
Length 242mm | ||
Standards/Approvals UL | ||
Depth 283mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high operational reliability in demanding applications, supporting up to 315 kW of motor control at 400 V AC. This Advanced device features pre-mounted auxiliary contact Blocks and is compliant with essential safety standards, ensuring integrity in machinery operations. With a wide control voltage range from 48 to 130 V, it adeptly handles voltage variations, significantly reducing energy consumption in control panels. Built-in surge protection enhances system resilience, while its Block type design allows for easy expansion with additional auxiliary contacts, making it a versatile choice for modern industrial environments.
Three-pole design accommodates high current loads up to 800 A, maximising operational capacity
Extended voltage compatibility from 48 to 130 V supports diverse control systems, ensuring flexibility
Integrated surge protection secures against power spikes, enhancing longevity and performance
Pre-mounted auxiliary contacts facilitate quick installation and reduce setup time, improving efficiency
Easily expandable with additional accessories, offering tailored solutions for various applications
Designed to meet EN ISO 13849 and EN 62061 standards, guaranteeing safe operations in critical environments
Low energy consumption features promote efficiency, aiding in sustainability efforts
Designed for maximum mechanical longevity with a durability of 3 million cycles, ensuring prolonged service life
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC