ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-978
- Mfr. Part No.:
- 1SFL547082R1212
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP145,572.28
(exc. VAT)
PHP163,040.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,572.28 |
*price indicative
- RS Stock No.:
- 716-978
- Mfr. Part No.:
- 1SFL547082R1212
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Number of Poles 3 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for high-performance motor control in industrial applications. Operating at up to 1000 V AC, it efficiently controls motors up to 132 kW at 400 V AC, making it Ideal for various operational environments. With integrated surge protection and a wide control voltage range of 48 to 130 V, this contactor ensures reliable functionality even under fluctuating conditions. Enhanced safety features are included, such as easy integration with machinery, making it compliant with major safety standards such as EN ISO 13849 and EN 62061. The pre-mounted auxiliary contact blocks provide added flexibility for control circuits, while the Compact design maximises space efficiency in your control panel.
Designed for high-efficiency motor control, accommodating operations up to 132 kW
Three-pole design ensures reliable switching in demanding applications
Built-in surge protection minimises risk of damage and maintains continuous operation
Complies with critical safety standards for peace of mind in machine integration
Pre-mounted auxiliary contact blocks for easy installation and added functionality
Compact Block type design enhances installation efficiency in control cabinets
Extensive thermal current ratings offer versatility in switching loads
Mechanical durability rated at 5 million cycles for long-lasting reliability
Degree of protection ratings ensure operational integrity in harsh conditions
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC