ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 4-Pole, 132 kW, 4 NO
- RS Stock No.:
- 716-990
- Mfr. Part No.:
- 1SFL547102R1322
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP178,812.67
(exc. VAT)
PHP200,270.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP178,812.67 |
*price indicative
- RS Stock No.:
- 716-990
- Mfr. Part No.:
- 1SFL547102R1322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Length | 180mm | |
| Depth | 225mm | |
| Width | 184mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Length 180mm | ||
Depth 225mm | ||
Width 184mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance control of motors and power circuits in demanding environments. With a robust 4 pole design, it supports operational voltages up to 1000 V and is capable of managing motor loads of up to 132 kW at 400 V AC, making it Ideal for industrial applications. This contactor features pre-mounted auxiliary contacts and main circuit bars, ensuring ease of installation while its built-in surge protection guarantees reliable function even in unstable electrical networks.
Wide control voltage range of 100 to 250 V across AC and DC, improving compatibility
Compact block-type design with options for add-on auxiliary contact blocks
Thermal current ratings suitable for diverse applications up to 400 A in free Air
Low energy consumption, contributing to reduced operational costs
High mechanical durability with a lifespan of 5 million cycles
IP20 rated for Coil terminals, ensuring protection against ingress
Effective in ambient temperatures from -40 °C to 70 °C, suitable for harsh conditions
Includes a mounting kit with all necessary components for installation
Designed for compliance with international standards, ensuring safe operation
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO