ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-857
- Mfr. Part No.:
- 1SFL427001R3311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP52,842.00
(exc. VAT)
PHP59,183.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,842.00 |
*price indicative
- RS Stock No.:
- 720-857
- Mfr. Part No.:
- 1SFL427001R3311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Length | 142.5mm | |
| Depth | 150mm | |
| Width | 90mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Length 142.5mm | ||
Depth 150mm | ||
Width 90mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for robust performance in industrial applications, seamlessly controlling motors up to 55 kW at 400 V AC or 75 hp at 480 V UL, making it an Ideal choice for diverse operational environments. With its three-pole configuration and a rated operational voltage of 690 V, this contactor ensures reliable functionality. Its integrated surge protection enhances system stability while accommodating a broad control voltage range of 100 to 250 V, significantly reducing energy consumption. The block-type design offers expandability with auxiliary contact blocks and accessories, ensuring versatility for various control needs.
Three-pole configuration allows for efficient motor control
Rated operational voltage of 690 V supports high-performance applications
Integrated surge protection provides system reliability and longevity
Vast control voltage range of 100 to 250 V reduces energy usage
Compact design with easy expandability through auxiliary contact blocks
Designed to handle motors up to 55 kW (400 V AC) or 75 hp (480 V UL)
Supports high switching frequency, enhancing operational efficiency
Thermal current up to 160 A for optimal circuit protection
Durable construction rated for a mechanical lifespan of 5 million cycles
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC