ABB GJL121 Contactor, 48V ac Coil, 3-Pole, 20 A, 4 kW 48V ac, 3 NO/1 NC, 690V
- RS Stock No.:
- 721-676
- Mfr. Part No.:
- GJL1211001R0013
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,228.98
(exc. VAT)
PHP3,616.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP3,228.98 |
*price indicative
- RS Stock No.:
- 721-676
- Mfr. Part No.:
- GJL1211001R0013
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | GJL121 | |
| Power Rating | 4kW | |
| Function | Control Unit | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Control Unit | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 55°C | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Depth | 46.7mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series GJL121 | ||
Power Rating 4kW | ||
Function Control Unit | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Control Unit | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 55°C | ||
Length 46.7mm | ||
Width 52.5mm | ||
Depth 46.7mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
ABB GJL121 Series Contactor, 48V AC Coil Voltage, 20A Current Rating - GJL1211001R0013
Features & Benefits
• Supports a maximum power rating of 4 kW for various applications
• Features a screw Terminal design for secure connections
• Offers one auxiliary contact with a normally closed configuration
• Designed for DIN rail mounting to optimise space in control panels
Applications
• Functions in lighting control circuits to enhance efficiency
• Utilised in HVAC systems to manage operational functionality
• Applicable in machinery control for seamless operational management
What is the significance of the Coil voltage for this device?
How does the auxiliary contact contribute to the functionality of this control unit?
What mounting options are available for convenient installation?
What thermal limits should be considered when using this contactor?
Related links
- ABB GJL121 Contactor 3-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL121 Contactor 4-Pole 4 kW 48V ac 690V
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V dc
- ABB GJL121 Contactor 3-Pole 4 kW 48V 690V
- ABB GJL121 Contactor 415 V ac Coil 20 A 3 NO/1 NC, 690V