ABB GJH Contactor Relay, 110V, 125 V Coil, 4-Pole
- RS Stock No.:
- 721-653
- Mfr. Part No.:
- GJH1213009R0224
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,769.29
(exc. VAT)
PHP4,221.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.29 |
*price indicative
- RS Stock No.:
- 721-653
- Mfr. Part No.:
- GJH1213009R0224
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V, 125V | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 45.5mm | |
| Length | 51.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 110V, 125V | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 45.5mm | ||
Length 51.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 47.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for reliable performance in space-constrained applications requiring seamless control of electrical signals. This Compact device features a robust four-pole design, capable of handling control signals up to 3 A at 400 V (AC-15). Ideal for diverse settings, from residential buildings to complex industrial environments, this mini contactor ensures noiseless operation and includes a switch position indication for enhanced operational awareness. Designed with soldering pins, it simplifies installation, making it the perfect choice for projects that prioritise efficiency and reliability.
Compact design saves valuable installation space
Four-pole configuration for versatile control signal management
Reliability in switching applications up to 3 A at 400 V (AC-15)
Noise-free and hum-free operation for minimal disruption
Durable construction with a mechanical lifespan of 10 million cycles
Soldering pin terminals for easy and secure connections
Compliant with multiple standards, ensuring safety and performance
Related links
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC