ABB GJH Contactor Relay, 220V ac, 240 V ac Coil, 4-Pole
- RS Stock No.:
- 721-515
- Mfr. Part No.:
- GJH1211009R8220
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-515
- Mfr. Part No.:
- GJH1211009R8220
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220, 240V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 51.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 45.5mm | |
| Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 220, 240V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 51.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 45.5mm | ||
Width 47.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for reliability in Compact applications, providing a robust solution for control signal switching in various environments. Designed primarily for switching control signals up to 3 A at 400 V, its silent Coil and switch position indication enhance operational efficiency, while the integrated rail mounting feature offers versatile installation options. Ideal for residential, commercial, and industrial use, this mini contactor relay ensures optimal performance even where space constraints exist, underscoring its suitability as a dependable component for critical applications.
Compact 4-pole design optimises space without sacrificing performance
Rated for 220 to 240 V AC, ensuring compatibility with standard voltage systems
Soldering pins facilitate easy and efficient installation
Silent Coil operation enhances user experience by minimising noise
Integrated rail mounting simplifies installation while providing stability
Resilient design supports up to 10 million mechanical operations for long-lasting use
IP20 rated protection for terminals safeguards against dust and contact
Wide ambient temperature range of -25 to +55 °C allows operation in diverse environments
Compliance with multiple international standards ensures reliability and safety