ABB GJH Contactor Relay, 220V ac, 240 V ac Coil, 4-Pole
- RS Stock No.:
- 721-043
- Mfr. Part No.:
- GJH1211003R8310
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-043
- Mfr. Part No.:
- GJH1211003R8310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 220, 240V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 220, 240V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Length 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered to provide reliable control solutions in Compact spaces. Designed for applications demanding robust performance, this 4-pole contactor relay is perfect for switching control signals up to 3 A at 400 V (AC-15). It features flat pin connections that make installation seamless and an extended product type suited for both commercial and industrial environments. With an emphasis on silent operation and efficient space utilisation, this mini contactor relay is a VITAL component for ensuring safety and functionality in various electrical systems.
Compact design Ideal for space-sensitive installations
Rated for control signals up to 3 A at 400 V (AC-15)
Flat pin connections facilitate easy wiring
Silent Coil operation enhances user comfort
Integrated mounting options allow for rail or wall fitting
Mechanical durability rated for 10 million operations
Effective in residential, commercial, and industrial applications
IP20 rating ensures protection for internal components
Wide operational temperature range from -25°C to +55°C
Environmentally compliant with ROHS and REACH standards