ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 721-362
- Mfr. Part No.:
- 1SFL587082R3312
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP179,840.75
(exc. VAT)
PHP201,421.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,840.75 |
*price indicative
- RS Stock No.:
- 721-362
- Mfr. Part No.:
- 1SFL587082R3312
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Width | 140mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Width 140mm | ||
Length 180mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors with exceptional reliability and efficiency. This three-pole contactor operates at a voltage range of up to 1000 V and comes pre-equipped with side-mounted auxiliary contact blocks to enhance its functionality. It is engineered to manage motors up to 160 kW at 400 V AC, making it suitable for demanding applications. With built-in surge protection and a broad control voltage range, it is Ideal for integration into complex machinery systems, ensuring compliance with stringent safety standards such as EN ISO 13849. Its block-type design facilitates easy expansion with additional auxiliary contacts, providing flexibility for future needs.
Built-in surge protection offers enhanced reliability and safety
Wide control voltage range allows operation across various conditions
Three-pole design supports high voltage applications up to 1000 V
Integrates seamlessly into machine systems compliant with safety standards
Compact block-type design permits easy addition of auxiliary contact blocks
Efficiently manages motor loads up to 160 kW at 400 V AC
Supports diverse applications with high operational flexibility
Low energy auxiliary contact Block improves feedback circuits for safety
Designed for durability with a mechanical lifespan of 5 million cycles
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC