ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 3 NO/0 NC

Subtotal (1 unit)*

PHP1,980,029.58

(exc. VAT)

PHP2,217,633.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,980,029.58

*price indicative

RS Stock No.:
721-017
Mfr. Part No.:
1SFL687001R7022
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

100V ac/dc, 250V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Terminal

Operational Current Ie

2.85kA

Contactor Application

Contactor

Length

244mm

Standards/Approvals

UL

Width

438mm

Depth

422mm

COO (Country of Origin):
SE
The ABB Contactor is designed for robust performance in industrial applications, capable of controlling power circuits up to 2850 A (AC-1) and 2850 A UL general use. This 3-pole contactor operates efficiently across a wide control voltage range of 100 to 250 V (50/60 Hz and DC), ensuring optimal function even in unstable network conditions. With pre-mounted auxiliary contacts and main circuit bars, it offers streamlined installation and versatility. The built-in surge protection enhances safety, while the Block type design facilitates easy extensions with additional auxiliary contact Blocks and accessories. Ideal for environments requiring high reliability and efficiency, the AF contactor stands out with its exceptional electrical and mechanical durability.

3-pole design ensures efficient power control for a variety of applications

Wide control voltage range allows flexibility in different operating environments

Built-in surge protection provides enhanced safety during operation

Compact Block type design allows for easy installation and expansion

Supports switching power circuits up to 2850 A, catering to high-demand scenarios

Thermal current ratings ensure reliable performance at variable temperatures

Rated insulation voltage of 1000 V enhances operational safety and compliance

Mechanical durability of 0.3 million cycles supports long-term use

IP20 degree of protection for Coil terminals safeguards against dust ingress

Low power loss at rated operating conditions contributes to energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy