ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 3 NO/0 NC
- RS Stock No.:
- 721-508
- Mfr. Part No.:
- 1SFL667001R7022
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP1,650,024.80
(exc. VAT)
PHP1,848,027.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,650,024.80 |
*price indicative
- RS Stock No.:
- 721-508
- Mfr. Part No.:
- 1SFL667001R7022
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 2.65kA | |
| Length | 244mm | |
| Standards/Approvals | UL | |
| Depth | 422mm | |
| Width | 438mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 2.65kA | ||
Length 244mm | ||
Standards/Approvals UL | ||
Depth 422mm | ||
Width 438mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to switch high current loads safely and efficiently across various applications. With its capability to handle power circuits up to 2650 A (AC-1) and 2700 A for general use, this product is Ideal for industrial environments requiring reliable control of heavy machinery. Featuring built-in surge protection and a Compact design, the AF2650 enhances energy efficiency while accommodating wide control voltage variations, making it suitable for unstable networks. The extended operational limits, versatile construction, and compatibility with a range of accessories ensure this contactor meets the demanding needs of modern electrical systems.
Constructed with a block-type design for easy expansion with auxiliary contact blocks
Offers surge protection for reliable operation in fluctuating power environments
Supports a voltage range of 100 to 250 V for 50/60 Hz and DC, ensuring versatility in various applications
Features thermal management to maintain performance at ambient temperatures between -40 °C and 70 °C
Equipped with a substantial number of main (3 NO) and auxiliary (2 NO, 2 NC) contacts for comprehensive control
Maximum electrical switching frequency of 15 cycles per hour enhances operational efficiency
Meets stringent compliance requirements, including IEC and UL standards for quality assurance
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 500 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 355 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 110 kW, 3 NO/0 NC