ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 717-106
- Mfr. Part No.:
- 1SFL587002R3300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP145,983.51
(exc. VAT)
PHP163,501.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,983.51 |
*price indicative
- RS Stock No.:
- 717-106
- Mfr. Part No.:
- 1SFL587002R3300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 160kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Depth | 225mm | |
| Length | 195.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 160kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 140mm | ||
Depth 225mm | ||
Length 195.5mm | ||
- COO (Country of Origin):
- SE
The ABB Block contactor is designed to meet diverse electrical control needs. Engineered for operational flexibility, this device can handle main circuit voltages of up to 1000 V, providing reliable control for motors with power ratings reaching 160 kW at 400 V AC. Its robust structure and innovative AF technology ensure effective performance even amidst significant control voltage variations, thereby minimising energy consumption. This contactor is equipped with surge protection and offers a wide control voltage range, making it Ideal for use in unstable electrical networks. With a Compact footprint, it supports easy integration with auxiliary contact Blocks and various accessories, streamlining installation and operational efficiency.
3-pole contact set designed for efficient motor control up to 160 kW
Wide control voltage range (100 to 250 V) accommodates different operating conditions
Built-in surge protection enhances reliability and longevity in demanding environments
Block-type design allows for straightforward expansion with auxiliary contacts and accessories
Thermal current rating of 500 A ensures exceptional performance even under heavy loads
Low-energy consumption optimises energy use, supporting environmentally responsible operations
Mechanical durability rated for 5 million cycles offers exceptional lifespan and reliability
Compact design facilitates easy installation and configuration in limited spaces
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 250 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC