ABB GJH Contactor Relay, 17V, 32 V Coil, 4-Pole
- RS Stock No.:
- 721-058
- Mfr. Part No.:
- GJH1213003R5311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,974.91
(exc. VAT)
PHP4,451.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,974.91 |
*price indicative
- RS Stock No.:
- 721-058
- Mfr. Part No.:
- GJH1213003R5311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V, 32V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V, 32V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for precision control in Compact spaces, providing reliable performance across a range of applications. With its flat-pin connections, this versatile relay is ideally suited for use in residential, commercial, and industrial environments where dependable operation and space efficiency are paramount. Designed to switch control signals up to 3 A / 400 V, it offers a noiseless and hum-free operation thanks to its Advanced Coil technology. Enhanced with a switch position indication feature, the KC6-31Z-F ensures clear operational status, making it indispensable in systems requiring both reliability and Compactness.
Compact design perfect for space-sensitive installations
Operates effectively at control voltages ranging from 17 to 32 V DC
Flat-pin connections facilitate easy integration into existing systems
Supports a maximum electrical switching frequency of 600 cycles per hour
Mechanical durability rated for up to 10 million operations ensures longevity
Meets various international safety and performance standards, including IEC and UL classifications
IP20 degree of protection for Terminal safety in specified operating conditions
Robust performance in ambient temperatures from -25 °C to +55 °C
Environmental compliance with directives like RoHS, ensuring sustainable use
Related links
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB Contactor Relay 32 V Coil 4 A 690V
- ABB TNL44E 17-32V DC Contactor Relay 32 V Coil 4 A 690V
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole