ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-055
- Mfr. Part No.:
- GJH1213003R0401
- Manufacturer:
- ABB
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,769.29
(exc. VAT)
PHP4,221.60
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.29 |
*price indicative
- RS Stock No.:
- 721-055
- Mfr. Part No.:
- GJH1213003R0401
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for Compact applications requiring dependable control signal switching. This relay combines reliability with space efficiency, making it Ideal for residential, commercial, and industrial contexts. Engineered to switch control signals up to 3 A at 400 V (AC-15), it features a noiseless, hum-free Coil and an indicator for switch position. With flat-pin connections, it is a robust solution, perfect for use where precision and durability are paramount.
Compact design suitable for limited space requirements
Noiseless and hum-free operation enhances user comfort
4-pole contactor relay optimally designed for control signal switching
Rated for a maximum operational current of up to 4 A at 24 V DC
Designed for high-frequency switching, achieving up to 600 cycles per hour
Reliable thermal performance with a maximum operational temperature range of -25 to +55 °C
Compliant with international standards, ensuring quality and safety across various applications
Flat-pin connections facilitate easy installation and secure connections
Offers a wide range of auxiliary circuit support up to 690 V AC
Maintenance-free performance contributes to long-lasting operational durability
