ABB GJH Contactor Relay, 110V, 125 V Coil, 4-Pole
- RS Stock No.:
- 721-053
- Mfr. Part No.:
- GJH1213003R0314
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,769.29
(exc. VAT)
PHP4,221.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,769.29 |
*price indicative
- RS Stock No.:
- 721-053
- Mfr. Part No.:
- GJH1213003R0314
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V, 125V | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Flat-Pin | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 110V, 125V | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Flat-Pin | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.5mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a versatile solution designed for efficient control of electrical signals in Compact spaces. Ideal for a range of applications including residential and commercial buildings, this robust device supports control signals up to 3 A at 400 V (AC-15). Enhanced reliability is ensured by its noiseless Coil operation and immediate switch position indication, making it an essential component for any system requiring dependable performance without sacrificing valuable space.
Compact design facilitates efficient space utilisation while ensuring extensive functionality
Noiseless and hum-free Coil operation promotes a quieter working environment
Switch position indication provides immediate Visual feedback for operational status
Optimised for control signals up to 3 A / 400 V, enhancing operational versatility
Rated for use in various environments with operational temperatures from -25 °C to +55 °C
Mountable on standard DIN rail systems for easy installation and integration
Features a high mechanical durability rating of 10 million operations, ensuring long service life
Meets rigorous IEC and UL standards for reliable safety and performance
Related links
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJL121 Contactor 125 V Coil 20 A 125 V 690V
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC