ABB GJH Contactor Relay, 24V dc Coil, 4-Pole
- RS Stock No.:
- 721-048
- Mfr. Part No.:
- GJH1213001R8311
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,736.10
(exc. VAT)
PHP4,184.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,736.10 |
*price indicative
- RS Stock No.:
- 721-048
- Mfr. Part No.:
- GJH1213001R8311
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Length 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for reliable control of electrical signals within space-constrained environments. This Compact relay features four poles and is especially suited for applications requiring a robust performance, such as in residential, commercial, and industrial buildings. With its noiseless, low Coil consumption, and excellent switching capabilities, it can seamlessly integrate within complex control systems. The mini contactor's screw terminals facilitate easy installation, making it an Ideal choice for both new installations and retrofitting existing systems.
Compact design maximises space efficiency without compromising performance
Low Coil consumption allows direct control by PLCs, optimising energy use
Rated operational current of 4 A at 24 V enhances reliability for various applications
High mechanical durability with up to 10 million operations ensures longevity
Rated insulation voltage of 690 V accommodates industrial needs
IP20 protection rating secures components from dust and accidental contact
Screw terminals simplify installation and ensure secure connections
Meets multiple international standards, including IEC and UL, ensuring compliance and safety
Wide operational temperature range of -25 to +55 °C allows for versatile applications
Robust shock and vibration resistance enhances reliability in challenging environments