ABB GJH Contactor Relay, 110V, 127 V Coil, 4-Pole
- RS Stock No.:
- 721-045
- Mfr. Part No.:
- GJH1211003R8314
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,461.33
(exc. VAT)
PHP3,876.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,461.33 |
*price indicative
- RS Stock No.:
- 721-045
- Mfr. Part No.:
- GJH1211003R8314
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 127V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 127V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Width 52.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is a Compact and reliable solution designed for controlling electrical circuits. With its flat-pin connections and 4-pole configuration, this contactor relay seamlessly manages control signals up to 3 A / 400 V in various applications, particularly where space is limited. Ideal for use in residential, commercial, and industrial settings, it features a silent Coil and integrated switch position indication. Its versatility is further enhanced by options for rail or wall mounting, making it a prudent choice for any scenario where dependable operation is essential.
Compact design ensures space efficiency in electrical installations
Silent Coil operation enhances user comfort in noise-sensitive environments
Integrated switch position indication provides clear operational feedback
Versatile mounting options allow for both rail and wall installation
Designed for reliable performance in residential, commercial, and industrial applications
Capable of switching control signals with a maximum of 3 A at 400 V
Complies with IEC/EN standards for safety and performance
Long operational life with a mechanical durability rating of 10 million cycles
Related links
- ABB GJH Contactor Relay 127 V Coil, 4-Pole
- ABB GJH Contactor Relay 125 V Coil, 4-Pole
- ABB GJH Contactor Relay 32 V Coil, 4-Pole
- ABB GJH Contactor Relay 4-Pole 4 NO, 690V
- ABB GJH Contactor Relay 4-Pole 2 NO/2 NC
- ABB GJH Contactor Relay 4-Pole 3 NO/1 NC
- ABB GJH Contactor Relay 240 V ac Coil, 4-Pole
- ABB GJH Contactor Relay 240 V dc Coil, 4-Pole