ABB GJH Contactor Relay, 220V ac, 240 V ac Coil, 4-Pole
- RS Stock No.:
- 721-034
- Mfr. Part No.:
- GJH1211001R8400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,228.98
(exc. VAT)
PHP3,616.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,228.98 |
*price indicative
- RS Stock No.:
- 721-034
- Mfr. Part No.:
- GJH1211001R8400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 4A | |
| Contactor Application | Contactor Relay | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 57.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 4A | ||
Contactor Application Contactor Relay | ||
Length 46.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 57.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for Compact efficiency in electrical systems, making it Ideal for applications where space is limited yet reliability is paramount. This robust 4-pole contactor features screw terminals, facilitating seamless installation in residential, commercial, and industrial settings. With the capability to switch control signals up to 3 A / 400 V (AC-15), it is perfect for managing electric circuits while maintaining operational integrity. Additional features include a silent Coil and integrated mounting options, catering specifically to environments demanding consistent performance without excessive noise or interruption.
Compact design Ideal for space-restricted applications
4-pole contactor functionality enhances versatility in circuit management
Suitable for control signals up to 3 A / 400 V, ensuring robust performance
Screw terminals simplify installation and provide reliable connections
Silent Coil operation reduces noise, enhancing user comfort and efficiency
Integrated mounting options allow for flexible installation in various settings
Capable of handling a wide voltage range from 220 to 240 V AC
High mechanical durability with a rated lifespan of up to 10 million operations
Conforms to stringent IEC standards ensuring safety and reliability