ABB GJH Contactor Relay, 48V ac Coil, 4-Pole
- RS Stock No.:
- 721-032
- Mfr. Part No.:
- GJH1211001R0403
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,228.98
(exc. VAT)
PHP3,616.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,228.98 |
*price indicative
- RS Stock No.:
- 721-032
- Mfr. Part No.:
- GJH1211001R0403
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | GJH | |
| Function | Contactor Relay | |
| Mount Type | Rail Mount | |
| Auxiliary Contact Configuration | 4 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Length | 46.5mm | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series GJH | ||
Function Contactor Relay | ||
Mount Type Rail Mount | ||
Auxiliary Contact Configuration 4 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Length 46.5mm | ||
Width 52.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is designed for efficient control of electrical circuits in Compact spaces. With a robust 4-pole configuration, it is perfect for applications requiring reliability and minimal footprint, making it Ideal for use in residential, commercial, and industrial environments. This mini contactor relay is engineered to switch control signals up to 3 A at 400 V, and features screw terminals for secure connections. The silent Coil operation along with an integrated switch position indicator ensures optimal performance and user experience.
Compact design enhances space-saving installation options
Silent Coil operation reduces noise in residential and commercial settings
Screw terminals provide reliable and secure connections
Rated for control signals up to 3 A at 400 V for versatile applications
Resilient to environmental factors, operating within -25 °C to +55 °C
Suitable for mounting on standard DIN rail, complying with IEC 60715 specifications
Mechanical durability rated for 10 million operations, ensuring long service life
Integrated possibility for rail or wall mounting enhances installation flexibility
Number of auxiliary contacts allows for diverse switching configurations
Complies with major international standards including IEC, UL, and CSA