ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 200 kW, 4 NO
- RS Stock No.:
- 721-006
- Mfr. Part No.:
- 1SFL607102R1400
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP223,910.47
(exc. VAT)
PHP250,779.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP223,910.47 |
*price indicative
- RS Stock No.:
- 721-006
- Mfr. Part No.:
- 1SFL607102R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 200kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Width | 184mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 200kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Standards/Approvals UL | ||
Width 184mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust performance in controlling motors and power circuits. Designed with four poles, this contactor excels in handling voltages up to 1000 V for IEC and 600 V for UL applications, capable of managing motor loads of up to 200 kW at 400 V. Its enhanced AF technology accommodates a wide control voltage range of 250 to 500 V, enabling efficient operation even in variable conditions. This Compact device features built-in surge protection and a block-type design, which can be seamlessly expanded with auxiliary contact blocks and a variety of accessories, ensuring flexibility and reliability in diverse operational environments.
Operates effectively with main circuit voltages up to 1000 V IEC and 600 V UL
Supports motor control up to 200 kW at 400 V AC (AC-3) for dependable performance
Offers minimal energy consumption through a wide control voltage range of 250 to 500 V
Incorporates integrated surge protection for enhanced durability
Facilitates easy expansion with add-on auxiliary contact blocks, providing customizability
Comes complete with a mounting kit including necessary screws and washers for straightforward installation
Designed for high thermal ratings, ensuring reliability in demanding environments
Features a block-type design that simplifies maintenance and enhances serviceability
Suited for both industrial and commercial applications, ensuring versatility
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO