ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-721
- Mfr. Part No.:
- 1SFL447263R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP75,665.20
(exc. VAT)
PHP84,745.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,665.20 |
*price indicative
- RS Stock No.:
- 716-721
- Mfr. Part No.:
- 1SFL447263R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 75kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Power Rating 75kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 120mm | ||
Length 128mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance applications, offering exceptional reliability in motor starting, isolation, and distribution tasks. This versatile 4-pole contactor operates at a maximum voltage of 690 V and is suitable for both AC and DC operating environments. Equipped with two normally open and two normally closed auxiliary contacts, it ensures robust functionality across diverse industrial applications. The contactor's Compact design and thoughtful engineering provide ease of installation and maintenance, making it an excellent choice for engineers seeking performance and efficiency without compromise.
Operates efficiently at 250 to 500 V for both 50 Hz and 60 Hz applications
Features a rated operational voltage of 1000 V in the main circuit
Supports a wide range of current ratings, accommodating various load requirements
Mechanical durability of up to 5 million operations ensures long-lasting performance
Offers a degree of protection up to IP40 for auxiliary terminals, enhancing reliability in demanding environments
Designed for easy integration into existing systems with flexible cable connections
Complies with IEC, VDE, UL, and CSA standards, ensuring safety and regulatory conformity
Optimised energy efficiency, contributing to reduced operational costs
Robust build quality designed to withstand operating temperatures between -25 °C and 50 °C
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO