ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-163
- Mfr. Part No.:
- 1SFL427263R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP64,082.56
(exc. VAT)
PHP71,772.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,082.56 |
*price indicative
- RS Stock No.:
- 722-163
- Mfr. Part No.:
- 1SFL427263R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Width | 120mm | |
| Length | 128mm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 4 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Width 120mm | ||
Length 128mm | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a reliable and robust solution designed to manage electrical power effectively in industrial applications. This 4-pole contactor, rated for a maximum voltage of 690 V, is an Ideal choice for controlling motors up to 55 kW at 400 V AC and handling power circuits up to 160 A. Featuring built-in surge protection and a wide control voltage range of 250 to 500 V, the AF116B ensures enhanced operational efficiency while reducing energy consumption. Its block-type design allows for easy extension with auxiliary contacts and accessories, making it a versatile addition to any control panel.
Rated for a maximum voltage of 690 V, handling up to 160 A in power circuits
Optimised for controlling motors up to 55 kW at 400 V AC, ensuring adaptability in various applications
Features integrated surge protection, enhancing reliability in unstable networks
Wide control voltage range of 250 to 500 V enables flexibility in diverse operational environments
Block-type design allows effortless expansion with auxiliary contact blocks and additional accessories
Mechanical durability of 5 million cycles ensures long-lasting performance and reduced maintenance costs
IP20 rated terminals provide robust protection against foreign objects, enhancing operational safety
Designed with energy efficiency in mind, contributing to lower operational costs and sustainability
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO