ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 200 kW, 4 NO
- RS Stock No.:
- 721-001
- Mfr. Part No.:
- 1SFL607102R1122
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP226,103.08
(exc. VAT)
PHP253,235.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP226,103.08 |
*price indicative
- RS Stock No.:
- 721-001
- Mfr. Part No.:
- 1SFL607102R1122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 200kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 184mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 200kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 184mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to control motors of up to 200 kW at 400 V AC, providing a reliable solution for power management in industrial applications. Featuring a robust 4-pole configuration and a wide control voltage range, this contactor ensures distinct operations, even in unstable electrical networks. It is equipped with built-in surge protection and offers easy extensibility with auxiliary contact blocks and accessories, making it a versatile choice for various installations. Coupled with a mounting kit that simplifies installation, this product enhances efficiency and performance while meeting stringent safety standards.
4-pole design capable of handling high-voltage applications up to 1000 V
Wide control voltage range (24 to 60 V AC and 20 to 60 V DC) for versatile use
Built-in surge protection ensures durability in fluctuating environments
Powerful motor control for applications up to 200 kW and switching capacities up to 525 A
Flexible installation options with add-on auxiliary contact blocks
Low energy consumption thanks to Advanced contactor technology
Mechanical durability rated at 5 million cycles for long-lasting performance
Compliant with IEC and UL standards, ensuring reliability and safety
Includes comprehensive mounting kit with all necessary hardware
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO