ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 200 kW, 3 NO/0 NC
- RS Stock No.:
- 717-109
- Mfr. Part No.:
- 1SFL607002R1122
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP190,327.08
(exc. VAT)
PHP213,166.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190,327.08 |
*price indicative
- RS Stock No.:
- 717-109
- Mfr. Part No.:
- 1SFL607002R1122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 200kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 200kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a powerful solution designed for seamless control of motors and power circuits. With Advanced AF technology, it boasts a wide control voltage range, allowing it to adapt to large fluctuations while minimising energy consumption. Its Compact design includes integrated surge protection and is complemented by versatile mounting options, making it Ideal for easy integration into various applications.
Ease of installation with a comprehensive mounting kit and additional accessory options
Optimised for energy efficiency, reducing consumption in control panel operations
Mechanical durability rated for 5 million operations, ensuring long-lasting reliability
IP40 protection for auxiliary terminals and IP20 for Coil terminals, suitable for various environments
Compatible with a variety of accessories to extend functionality based on project needs
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC