ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 200 kW, 4 NO
- RS Stock No.:
- 720-905
- Mfr. Part No.:
- 1SFL607102R1100
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP223,910.47
(exc. VAT)
PHP250,779.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP223,910.47 |
*price indicative
- RS Stock No.:
- 720-905
- Mfr. Part No.:
- 1SFL607102R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 200kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 400A | |
| Contactor Application | Contactor | |
| Width | 184mm | |
| Depth | 225mm | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Power Rating 200kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 400A | ||
Contactor Application Contactor | ||
Width 184mm | ||
Depth 225mm | ||
Length 180mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered to handle demanding industrial applications with exceptional reliability and efficiency. With a robust design capable of controlling motors up to 200 kW at 400 V AC, this four-pole contactor excels in managing significant power circuits, making it suitable for diverse installation environments. It features an impressive control voltage range of 24 to 60 V (50/60 Hz) and a Compact build that includes built-in surge protection to enhance operational stability. The AF370 series prioritises versatility, with add-on auxiliary contact blocks and comprehensive accessories that ensure seamless integration into existing systems. This contactor effectively reduces energy consumption while providing consistent performance in fluctuating power conditions.
Wide control voltage range from 24 to 60 V for flexible application in various environments
Integrated surge protection for enhanced reliability and safety during operation
Robust Block type design allows for easy extension with auxiliary contact Blocks
Thermal current rating of 525 A (40 °C) ensuring high performance under load conditions
Compact mounting kit included, simplifying installation with all necessary components
Mechanical durability rated for 5 million operations, ensuring long-lasting reliability
Rated insulation voltage of 1000 V for superior performance in high-voltage applications
Easily integrates into existing systems with a diverse range of accessories available
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO