ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 110 kW, 4 NO
- RS Stock No.:
- 716-582
- Mfr. Part No.:
- 1SFL527102R1100
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP139,609.46
(exc. VAT)
PHP156,362.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,609.46 |
*price indicative
- RS Stock No.:
- 716-582
- Mfr. Part No.:
- 1SFL527102R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Length | 152.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Width 140mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
Length 152.5mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for high-performance motor control and power switching applications. This robust, four-pole contactor operates efficiently at a rated operational voltage of up to 1000 V, making it suitable for diverse industrial environments. Its Advanced design accommodates large control voltage variations, ensuring reliable operation even in unstable networks. Integrated surge protection and a range of compatible accessories contribute to its versatile performance, making it the Ideal choice for demanding applications such as motor control up to 110 kW and power circuits with a capacity of 350 A. The AF205 contactor not only optimises energy consumption but also enhances operational reliability.
4-pole design supports complex applications with dependable switching capabilities
Rated operational voltage of up to 1000 V accommodates high-voltage environments
Efficiently controls motors up to 110 kW, Ideal for industrial machinery
Built-in surge protection minimises the risk of equipment damage from electrical spikes
Wide control voltage range (24 to 60 V AC/DC) ensures versatility for various applications
Enhanced energy efficiency reduces operational costs and environmental impact
Modular design allows easy integration with add-on auxiliary contact blocks
Includes a comprehensive mounting kit with all necessary installation components
Tested for high durability, ensuring long service life and minimal downtime
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO