ABB GJH Contactor Relay, 48V ac Coil, 4-Pole
- RS Stock No.:
- 720-936
- Mfr. Part No.:
- GJH1211001R0313
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,228.98
(exc. VAT)
PHP3,616.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,228.98 |
*price indicative
- RS Stock No.:
- 720-936
- Mfr. Part No.:
- GJH1211001R0313
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 48V ac | |
| Number of Poles | 4 | |
| Series | GJH | |
| Mount Type | Rail Mount | |
| Function | Contactor Relay | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 4A | |
| Depth | 57.5mm | |
| Length | 46.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 48V ac | ||
Number of Poles 4 | ||
Series GJH | ||
Mount Type Rail Mount | ||
Function Contactor Relay | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Terminal | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 4A | ||
Depth 57.5mm | ||
Length 46.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor Relay is engineered for Compact control in tight spaces, offering a reliable solution for switching control signals up to 3 A at 400 V AC-15. Designed with a silent Coil and equipped with screw terminals, this versatile device is Ideal for use in residential, commercial, and industrial applications. Its robust construction ensures longevity and consistent performance, making it an essential component for applications requiring dependable and efficient electrical control. With features that support both rail and wall mounting, it integrates seamlessly into various systems while maintaining high operational reliability.
Compact design optimised for space-constrained environments
Silent Coil operation enhances user experience by reducing noise
Suitable for residential, commercial, and industrial applications
Supports control signals up to 3 A at 400 V AC-15, ensuring versatility
Equipped with screw terminals for secure and easy connections
Offers silent Coil functionality for quiet operation
Integrated mounting options allow for both rail and wall setups
Durable construction ensures extended operational lifespan
Designed to meet international standards, ensuring compliance and safety
Flexible wire connections accommodate various cable types for added convenience