ABB 1SB Contactor Relay, 250V ac/dc, 500 V ac/dc Coil, 8-Pole
- RS Stock No.:
- 720-794
- Mfr. Part No.:
- 1SBH137063R1462
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP10,760.18
(exc. VAT)
PHP12,051.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,760.18 |
*price indicative
- RS Stock No.:
- 720-794
- Mfr. Part No.:
- 1SBH137063R1462
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Number of Poles | 8 | |
| Series | 1SB | |
| Mount Type | Screw | |
| Function | Contactor Relay | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Push-in | |
| Operational Current Ie | 2A | |
| Contactor Application | Contactor Relay | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 110.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Number of Poles 8 | ||
Series 1SB | ||
Mount Type Screw | ||
Function Contactor Relay | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Push-in | ||
Operational Current Ie 2A | ||
Contactor Application Contactor Relay | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 110.5mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed specifically for railway rolling stock applications. Optimised for installation in passenger and driver cabins, it excels in switching auxiliary and control circuits under demanding conditions, including tunnels and underground environments. This contactor relay features Advanced push-in spring terminals for Rapid wiring, enhancing installation efficiency. It adheres to stringent railway standards and offers exceptional performance across a wide temperature range, demonstrating reliability and safety for modern rail systems.
Includes Push-in Spring terminals for fast wiring
Compact design allows side-by-side mounting, saving valuable space
Complies with IEC 60947-5-1 and other key standards for reliability
Achieves high fire and smoke safety ratings under European standards
Consumes 68% less Coil energy, promoting energy efficiency
Incorporates mechanically linked auxiliary contacts for enhanced safety
Wide range of auxiliary contact blocks available for versatile mounting options
Rated for a variety of operational voltages, meeting diverse application needs
Optimised for high cycling rates in both mechanical and electrical operations
Environmentally friendly, with a high proportion of recycled materials used in manufacturing
Related links
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB Contactor Relay 500 V Coil 4 A 690V