ABB 1SB Contactor Relay, 250V ac/dc, 500 V ac/dc Coil, 4-Pole
- RS Stock No.:
- 721-166
- Mfr. Part No.:
- 1SBH137063R1422
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP8,292.81
(exc. VAT)
PHP9,287.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,292.81 |
*price indicative
- RS Stock No.:
- 721-166
- Mfr. Part No.:
- 1SBH137063R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Series | 1SB | |
| Function | Contactor Relay | |
| Mount Type | Screw | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 2A | |
| Length | 77mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Series 1SB | ||
Function Contactor Relay | ||
Mount Type Screw | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 2A | ||
Length 77mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Width 45mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay engineered for contemporary railway rolling stock applications. Designed for installation within passenger and driver cabins, it ensures reliable performance in challenging environments, such as tunnels or underground systems. This device excels in switching auxiliary and control circuits, featuring fast wiring through innovative Push-in Spring terminals, ultimately enhancing the efficiency of installation. The contactor operates effectively within a broad temperature range from -40 °C to +70 °C, while conforming to rigorous safety and performance standards, demonstrating exceptional fire and smoke behaviour, and significantly reducing energy consumption during operation.
Complies with IEC 60947-5-1 and other critical railway standards for enhanced safety
Supports Push-in Spring terminals for quicker, tool-less wiring
Offers a Compact design that requires 15% less width, facilitating easier installations
Delivers an energy-efficient solution, consuming 68% less Coil energy in operation
Features electronically-controlled Coil Interface compatible with sinusoidal AC inputs
Includes mechanically linked auxiliary contacts for reliable operation
Accommodates various auxiliary contact blocks for versatile mounting options
Robust environmental performance, with an operational temperature range of -40 °C to +70 °C
Achieves high ratings in shock and vibration resistance, ensuring longevity in dynamic conditions
Backed by comprehensive compliance documentation and certifications
Related links
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 4-Pole
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole