ABB 1SB Contactor Relay, 250V ac/dc, 500 V ac/dc Coil, 8-Pole
- RS Stock No.:
- 720-793
- Mfr. Part No.:
- 1SBH137063R1444
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP10,760.18
(exc. VAT)
PHP12,051.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,760.18 |
*price indicative
- RS Stock No.:
- 720-793
- Mfr. Part No.:
- 1SBH137063R1444
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Contactor Relay | |
| Number of Poles | 8 | |
| Series | 1SB | |
| Function | Contactor Relay | |
| Mount Type | Screw | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Push-in | |
| Operational Current Ie | 2A | |
| Contactor Application | Contactor Relay | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 45mm | |
| Length | 110.5mm | |
| Depth | 92.3mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Contactor Relay | ||
Number of Poles 8 | ||
Series 1SB | ||
Function Contactor Relay | ||
Mount Type Screw | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Push-in | ||
Operational Current Ie 2A | ||
Contactor Application Contactor Relay | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 45mm | ||
Length 110.5mm | ||
Depth 92.3mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed for use in railway rolling stock applications, Ideal for installations in passenger or driver cabins. This relay facilitates the seamless switching of auxiliary and control circuits while adhering to the latest industry standards. This product guarantees dependable performance, enhances energy efficiency with reduced Coil energy consumption, and features robust fire and smoke behaviour compliance, ensuring a reliable and safe operational environment.
Meets IEC 60947-5-1 standards, ensuring reliability and compliance with industrial regulations
Utilises Push-in Spring terminals for Rapid and secure wiring, reducing installation time
Compact design allows for efficient side-by-side mounting, saving valuable space
Low energy consumption with a 68% reduction in Coil energy requirements during operation
Includes electronically linked auxiliary contacts marked for easy identification and increased safety
Offers a wide variety of auxiliary contact blocks for flexible mounting options
Designed to withstand extreme temperatures, ranging from -40 °C to +70 °C, making it suitable for diverse environments
Certified to meet stringent fire safety standards, ensuring enhanced safety in transportation applications
Related links
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 4-Pole
- ABB 1SB Block Contactor 500 V ac/dc Coil 18.5 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 4-Pole