ABB 1SB Contactor Relay, 20V ac/dc, 60 V ac/dc Coil, 8-Pole
- RS Stock No.:
- 721-153
- Mfr. Part No.:
- 1SBH136063R2180
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP10,760.18
(exc. VAT)
PHP12,051.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,760.18 |
*price indicative
- RS Stock No.:
- 721-153
- Mfr. Part No.:
- 1SBH136063R2180
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor Relay | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 8 | |
| Series | 1SB | |
| Function | Contactor Relay | |
| Mount Type | Screw | |
| Auxiliary Contact Configuration | 8 NO | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Push-in | |
| Contactor Application | Contactor Relay | |
| Operational Current Ie | 2A | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Depth | 92.3mm | |
| Length | 110.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor Relay | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 8 | ||
Series 1SB | ||
Function Contactor Relay | ||
Mount Type Screw | ||
Auxiliary Contact Configuration 8 NO | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Push-in | ||
Contactor Application Contactor Relay | ||
Operational Current Ie 2A | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Depth 92.3mm | ||
Length 110.5mm | ||
- COO (Country of Origin):
- FR
The ABB Contactor relay is designed to meet the stringent standards of railway and rolling stock applications. This relay excels at managing auxiliary and control circuits, making it Ideal for installation in both passenger and driver compartments of trains, particularly in challenging environments like tunnels. With its robust features, including a Compact design that ensures side-by-side mounting, It is engineered for reliability and efficiency, showcasing the latest advances in railway technology.
Incorporates Push-in Spring terminals for swift and reliable connections
Compact dimensions reduce installation width by 15%, enhancing space utilisation
Complies with IEC 60947-5-1 and EN 50155 standards for safety and reliability
Featuring an electronic Coil Interface that accommodates a broad range of DC control voltages
Achieves superior fire and smoke behaviour compliant with EN 45545-2 standards
Significantly lowers energy consumption, with 68% reduced Coil energy required during operation
Offers compatibility with diverse auxiliary contact blocks for versatile installation options
Designed for mounting on DIN rails and includes provisions for screw mounting
Can operate efficiently in extreme temperatures, from -40 °C to +70 °C
Related links
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 60 V ac/dc Coil, 4-Pole
- ABB 1SB Block Contactor 60 V ac/dc Coil 15 kW, 3 NO/0 NC
- ABB 1SB Contactor Relay 250 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 500 V ac/dc Coil, 8-Pole
- ABB 1SB Contactor Relay 48 V ac/dc Coil, 8-Pole
- ABB NF Contactor Relay 60 V ac/dc Coil 6 A 3 NO/1 NC, 690V ac
- ABB 1SB Block Contactor 60 V ac/dc Coil 4 kW, 3 NO/0 NC