ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-857
- Mfr. Part No.:
- 1SFL487082R1312
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP84,780.47
(exc. VAT)
PHP94,954.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,780.47 |
*price indicative
- RS Stock No.:
- 716-857
- Mfr. Part No.:
- 1SFL487082R1312
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 90kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 250A | |
| Contactor Application | Contactor | |
| Depth | 196mm | |
| Length | 152mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 90kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Operational Current Ie 250A | ||
Contactor Application Contactor | ||
Depth 196mm | ||
Length 152mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for high efficiency and reliability, catering specifically to motor control applications. This model operates at 1000 V IEC or 600 V UL, making it Ideal for managing motors up to 90 kW at 400 V AC. With pre-mounted auxiliary contact blocks, it provides seamless integration into machine manufacturers' systems while adhering to stringent safety standards like EN ISO 13849 and EN 62061. Additionally, the contactor boasts an impressive control voltage range from 100 to 250 V and incorporates built-in surge protection, making it a reliable choice for industrial applications needing Durable performance in demanding environments.
Designed for motor controls up to 90 kW, ensuring effective power management
Maintains a wide control voltage range of 100 to 250 V, accommodating various applications
Equipped with built-in surge protection to enhance operational safety
Complies with EN ISO 13849 and EN 62061 standards for safe machinery use
Offers thermal current ratings up to 275 A, suitable for different temperature ranges
Mechanical durability rated for 5 million cycles, ensuring long-term reliability
Compact construction for simple integration into existing systems
Lightweight design at just 2.4 kg for convenient installation and handling
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC