ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 220 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

PHP224,458.16

(exc. VAT)

PHP251,393.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP224,458.16

*price indicative

RS Stock No.:
716-998
Mfr. Part No.:
1SFL577081R7012
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

100V ac/dc, 250V ac/dc

Number of Poles

3

Series

1SF

Power Rating

220kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

1 NO/2 NC

Terminal Type

Bars

Operational Current Ie

600A

Contactor Application

Contactor

Length

216mm

Width

186mm

Standards/Approvals

UL

Depth

278mm

COO (Country of Origin):
SE
The ABB Contactor is designed for high-performance motor control. Engineered to handle voltages of up to 1000 V IEC or 600 V UL, it features an innovative design that integrates seamlessly within machinery systems, complying with safety standards such as EN ISO 13849. This contactor is particularly adept at managing motors of up to 200 kW at 400 V AC, ensuring reliable operation and minimal energy consumption. Its built-in surge protection and wide control voltage range enhance its versatility, making it an Ideal choice for modern manufacturing applications that require efficiency and safety. The product's combination of reliability and performance establishes it as a top-tier solution for electrical control needs.

Three-pole configuration supports various motor control applications

Rated for operational voltage up to 1000 V AC, ensuring reliability in demanding environments

Can control motors up to 200 kW, optimising energy usage in industrial settings

Built-in surge protection reduces the risk of component damage

Wide control voltage range (100 to 250 V AC/DC) enhances system compatibility

Complies with significant safety standards like EN ISO 13849, ensuring safe machinery operation

Auxiliary contact blocks can be easily integrated for expanded functionality

Minimal energy consumption thanks to Advanced AF technology, promoting efficiency

Mechanical durability of up to 3 million cycles ensures long-term reliability

Compact design allows for easy installation and integration within existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy