ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-481
- Mfr. Part No.:
- 1SFL487002R1300
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP67,508.86
(exc. VAT)
PHP75,609.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,508.86 |
*price indicative
- RS Stock No.:
- 716-481
- Mfr. Part No.:
- 1SFL487002R1300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Depth | 196mm | |
| Length | 152mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Width 105mm | ||
Standards/Approvals UL | ||
Depth 196mm | ||
Length 152mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for efficient motor control, capable of handling up to 90 kW at 400 V AC or 125 hp at 480 V. It features a robust 3 pole construction with a control voltage range from 100 to 250 V, ensuring reliable operation even under substantial voltage fluctuations. Enhanced with built-in surge protection and a Block type design. The inclusion of a comprehensive mounting kit streamlines installation and ensures durability in various operating conditions.
Wide control voltage range from 100 to 250 V for flexible operation
3 pole design allows seamless integration into motor control systems
Built-in surge protection enhances operational reliability
Compact Block type design simplifies installation and customization
Capable of controlling motors up to 90 kW / 400 V AC, Ideal for diverse industrial applications
Efficient energy management reduces overall panel consumption
The product includes a mounting kit with necessary screws and accessories for quick setup
Durable construction allows operation in ambient temperatures from -40 to 70 °C
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC