ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 90 kW, 3 NO/0 NC
- RS Stock No.:
- 716-859
- Mfr. Part No.:
- 1SFL487082R3312
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP96,774.34
(exc. VAT)
PHP108,387.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,774.34 |
*price indicative
- RS Stock No.:
- 716-859
- Mfr. Part No.:
- 1SFL487082R3312
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Length | 152mm | |
| Depth | 196mm | |
| Width | 105mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Length 152mm | ||
Depth 196mm | ||
Width 105mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed for controlling motors up to 90 kW at 400 V AC, making it an Ideal choice for industrial applications. With a voltage rating of 1000 V IEC or 600 V UL, its engineered with integrated surge protection and has a substantial thermal current rating of 275 A in AC-1 configurations. This contactor simplifies machinery integration while adhering to essential safety standards like EN ISO 13849 and EN 62061. An easily identifiable yellow auxiliary contact Block complements its design, ensuring accurate status feedback Crucial for safety applications.
Three-pole design allows versatile motor control capabilities
Integrated surge protection enhances safety and reliability
Wide control voltage range (100 to 250 V) adapts to fluctuating power conditions
Thermal current rating of 275 A supports high-load environments
Compatible with auxiliary contact blocks for enhanced functionality
Adheres to major safety standards, ensuring safe machine operation
Compact Block type design facilitates easy installation and future expansions
Optimised for energy efficiency, reducing operational costs
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC