Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 670-247
- Mfr. Part No.:
- 3RT2027-1BF44
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP18,416.80
(exc. VAT)
PHP20,626.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,416.80 |
*price indicative
- RS Stock No.:
- 670-247
- Mfr. Part No.:
- 3RT2027-1BF44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 151mm | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Depth 151mm | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is expertly designed to manage electrical loads, Ideal for various industrial applications. Rated for AC-3 and AC-3e operation, this robust device handles up to 32 A and supports a maximum operating voltage of 690 V. With its 3-pole configuration and auxiliary contacts capability, it ensures an efficient and reliable power distribution. Boasting a mechanical service life of 10 million cycles, this product is synonymous with durability and performance, catering to demanding environments. Its Compact design and side-by-side mounting options simplify installation while ensuring optimal spacing for safety and accessibility.
Offers reliable operation with minimal power loss, featuring a typical loss of only 6.3 W in hot conditions
Designed for high mechanical endurance with an operating life of up to 10 million cycles for dependable long-term use
Provides optimal insulation and surge voltage resistance, rated at 690 V and 6 kV respectively, ensuring safety under various conditions
Screw-type terminals facilitate straightforward wiring for both main and auxiliary circuits
Robust environmental specifications allow operation in temperatures ranging from -25 °C to +60 °C, accommodating a variety of conditions
IP20 front protection ensures safety against contact with live parts, making it suitable for different installations
Compatible with a range of current paths and operational currents, making it Ideal for diverse electrical applications
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
