Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 18.5 kW 110V, 3 NO
- RS Stock No.:
- 670-278
- Mfr. Part No.:
- 3RT2028-1BF44
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP20,324.51
(exc. VAT)
PHP22,763.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,324.51 |
*price indicative
- RS Stock No.:
- 670-278
- Mfr. Part No.:
- 3RT2028-1BF44
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 18.5kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Length | 85mm | |
| Depth | 151mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 18.5kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Length 85mm | ||
Depth 151mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor serves as a Crucial device for controlling electric motor applications. Designed in the Compact S0 size, it can handle operational currents of up to 38 A at 400 V, ensuring efficient performance for both AC-3 and AC-3e applications. With features such as 2 normally open (NO) and 2 normally closed (NC) auxiliary contacts, this contactor offers versatile options for control circuits. It boasts a robust mechanical service life of 10 million operations, making it suitable for demanding industrial environments. The product is also compliant with multiple international standards, ensuring reliable operation under various conditions, including a wide temperature range from -25°C to +60°C. Environmentally conscious users will appreciate its Environmental Product Declaration.
Rated operational current of up to 38 A, catering to diverse motor applications
Mechanical service life of 10 million operations ensures long-lasting reliability
Auxiliary contacts offer versatile control options for enhanced functionality
Wide ambient temperature range from -25°C to +60°C supports various operating conditions
Conforms to international safety standards, ensuring peace of mind during operation
Low power loss characteristics make it energy efficient during use
Robust design offers high resistance to mechanical shocks, enhancing durability
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
