Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO
- RS Stock No.:
- 669-957
- Mfr. Part No.:
- 3RT2027-1AK60-0UA0
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP11,886.54
(exc. VAT)
PHP13,312.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,886.54 |
*price indicative
- RS Stock No.:
- 669-957
- Mfr. Part No.:
- 3RT2027-1AK60-0UA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 97mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor offers reliable operation for controlling various electrical applications. Designed for high-performance demands, this SIRIUS range product handles up to 10 hp motors at 460 / 575 V, providing seamless functionality in both AC-3 and AC-4 applications. With its Compact S0 size, this contactor features Durable construction capable of withstanding heavy-duty cycles, making it Ideal for industrial environments. It supports multiple voltage ratings for enhanced versatility and includes built-in auxiliary contacts for streamlined integration into control circuits. Engineered for longevity, it efficiently manages power loss and operates within a wide ambient temperature range, ensuring dependable service.
Optimised for high electrical performance with a maximum operational current of 50 A at 400 V
Offers auxiliary switch capabilities for enhanced control functionality
Constructed for a mechanical service life of up to 10 million operating cycles, ensuring durability
Rated for surge voltage resistance of 6 kV, enhancing reliability in demanding environments
Efficient power loss calculation based on a quadratic model, ensuring accurate performance metrics
Includes significant shock resistance ratings, facilitating robust operation under dynamic conditions
Related links
- Siemens 3RT2 Contactor 120 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 120 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 40 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 120V 400V ac
