Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole, 22 kW 155V, 83 V, 3 NO
- RS Stock No.:
- 669-988
- Mfr. Part No.:
- 3RT2035-1NF34
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP21,791.99
(exc. VAT)
PHP24,407.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,791.99 |
*price indicative
- RS Stock No.:
- 669-988
- Mfr. Part No.:
- 3RT2035-1NF34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 155V, 83V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 155V, 83V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 155V, 83V | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to efficiently manage and control electrical motors in industrial applications. This robust device operates at a rated current of 41 A and is suitable for AC-3e/AC-3 applications, making it Ideal for dependable motor control in various settings. With a versatile design that operates on both 83-155 V AC/DC, it features integrated safety measures, such as surge voltage resistance of 6 kV on the main circuit. The contactor is designed for long mechanical service life, capable of withstanding ten million operating cycles, ensuring reliability and minimising downtime in operations.
Three-pole design allows effective control of three-phase motors
Designed for high operational capability with rated voltages up to 690 V
Includes auxiliary contacts configuration of 2 NO + 2 NC for expanded functionality
Compact dimensions and lightweight design facilitate easy installation and mounting
Operates within a wide ambient temperature range of -25 to +60 °C, ensuring versatility
Substance prohibition compliance ensures adherence to safety and environmental regulations
Control circuit compatible with AC and DC supply offers flexibility in diverse applications
Related links
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
- Siemens 3RT25 Contactor 83 V Coil 22 kW 155V 2 NO/2 NC
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
