Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole, 22 kW, 3 NO
- RS Stock No.:
- 669-987
- Mfr. Part No.:
- 3RT2035-3NE34
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP22,599.10
(exc. VAT)
PHP25,310.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,599.10 |
*price indicative
- RS Stock No.:
- 669-987
- Mfr. Part No.:
- 3RT2035-3NE34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 155V, 83V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 41A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 178mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 155V, 83V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 41A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 178mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered to effectively control motors in industrial applications. With a robust AC-3 rated current of 41 A and a voltage capacity of up to 690 V, it ensures reliable performance across different operating conditions. This product is designed for energy-efficient operation, incorporating Advanced features like an integrated varistor for surge protection and reliable auxiliary contacts. Its Compact size, classified as S2, allows for easy integration into panels while maintaining minimal space requirements. Operating across a wide temperature range from -25 to +60 degrees Celsius, the contactor is built to withstand demanding environments, making it a trusted solution for both operation and maintenance efficiency.
Integrated varistor provides effective surge protection, enhancing reliability
Auxiliary contacts configured as 2 NO + 2 NC allow flexible integration into control circuits
Designed for high durability with a typical mechanical service life of 10 million cycles
Wide ambient temperature range ensures performance under varying conditions, from -25 to +60 °C
Compact S2 size facilitates easy installation in tight spaces while allowing side-by-side mounting
Spring-loaded terminals for auxiliary and control circuits simplify wiring and maintenance
Suitable for high demand applications with a safety-related switching OFF function
IP20 rated, ensuring protection against touch and particulates for increased safety
Related links
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT25 Contactor 83 V Coil 22 kW 155V 2 NO/2 NC
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
