Siemens 3RT25 Contactor, 155V, 83 V Coil, 4-Pole, 22 kW 155V, 83 V, 2 NO/2 NC
- RS Stock No.:
- 669-896
- Mfr. Part No.:
- 3RT2536-1NF30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP31,183.82
(exc. VAT)
PHP34,925.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,183.82 |
*price indicative
- RS Stock No.:
- 669-896
- Mfr. Part No.:
- 3RT2536-1NF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 155V, 83V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT25 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 70°C | |
| Width | 75mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 155V, 83V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT25 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 155V, 83V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 70°C | ||
Width 75mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for efficient switching of electrical circuits in industrial applications. With a robust AC-3 rating of 41 A and a capacity to handle loads up to 22 kW at 400 V, this four-pole device is Ideal for controlling motors and other machinery. It features an integrated varistor for surge protection, ensuring longevity and reliability. The contactor operates within an extensive temperature range of -40 to +70 °C, making it versatile for various environments. It includes essential functionalities such as auxiliary switches, making it suitable for complex control tasks while adhering to stringent electrical safety standards.
Mechanical service life of up to 10000000 operating cycles ensures durability
Compact dimensions facilitate easy installation in confined spaces
Screw type terminals enable secure and reliable electrical connections
Finger safe protection class IP20 enhances safety during operation
Compliant with international standards ensuring reliability and Trust in performance
Related links
- Siemens 3RT25 Contactor 83 V Coil 18.5 kW 155V 2 NO/2 NC
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT24 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
