Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole, 22 kW 155V, 83 V, 3 NO
- RS Stock No.:
- 669-966
- Mfr. Part No.:
- 3RT2035-1NF30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP20,397.89
(exc. VAT)
PHP22,845.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,397.89 |
*price indicative
- RS Stock No.:
- 669-966
- Mfr. Part No.:
- 3RT2035-1NF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 155V, 83V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 155V, 83V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 155V, 83V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to control and protect electrical circuits in industrial applications. It operates effectively at rated currents up to 41 A and supports a wide range of voltages for AC and DC applications maximising versatility. Engineered for performance, this robust device features an integrated varistor and auxiliary contacts, making it Ideal for complex machinery setups. It is characterised by its durability, boasting a mechanical service life of up to 10 million operating cycles, ensuring reliability in demanding environments. The Compact design and flexible mounting options further enhance installation adaptability in various settings.
Operates efficiently at ambient temperatures ranging from -25 to +60 °C
Supports control supply voltage of 83 to 155 V, compatible with both AC and DC circuits
Features a mechanical service life of up to 10 million cycles, ensuring long-lasting performance
Integrated with varistor protection to safeguard against voltage surges
Provides multiple contact configurations, including 3 NO and 1 NC auxiliary contacts for flexibility
Rated for short-time withstand current up to 843 A for added robustness and protection
Meets stringent safety standards, featuring an IP20 protection class for reliable operation
Related links
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT25 Contactor 83 V Coil 22 kW 155V 2 NO/2 NC
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
