Siemens 3RT2 Contactor, 155V, 83 V Coil, 3-Pole 155V, 83 V, 3 NO
- RS Stock No.:
- 670-024
- Mfr. Part No.:
- 3RT2036-1NF34
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP28,102.13
(exc. VAT)
PHP31,474.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,102.13 |
*price indicative
- RS Stock No.:
- 670-024
- Mfr. Part No.:
- 3RT2036-1NF34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 155V, 83V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Depth | 174mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 155V, 83V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 155V, 83V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 55mm | ||
Depth 174mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered to control high-power electrical loads with precision and reliability. Designed for AC-3e/AC-3 applications, it can handle operational currents of up to 51 A, making it Ideal for demanding industrial environments. This 3-pole contactor features integrated surge protection and robust auxiliary contacts, ensuring enhanced performance and safety. With a wide operational temperature range of -25 to +60 °C and the option to work at varying voltages, it guarantees versatility across applications. It boasts a mechanical service life of up to 10 million cycles, promising longevity and lower maintenance costs. Perfect for automating heavy machinery, the product exemplifies both efficiency and durability.
Robust mechanical service life of up to 10 million operating cycles
Surge voltage resistance rated at 6 kV for both main and auxiliary circuits
Integrated varistor for enhanced protection against voltage peaks
Compact dimensions allow for easy installation in limited spaces
Auxiliary contacts configuration includes 2 NO and 2 NC for flexible application
Designed to comply with safety standards ensuring reliable operation in safety critical environments
Screw type terminals facilitate secure and straightforward connections
Related links
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 80 A 83 V 1kV
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 83 V Coil 72.2 A 2 NC, 690V
