Siemens 3RT24 Contactor, 155V, 83 V Coil, 3-Pole 155V, 83 V, 3 NO
- RS Stock No.:
- 669-955
- Mfr. Part No.:
- 3RT2448-1NF30
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP44,537.84
(exc. VAT)
PHP49,882.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,537.84 |
*price indicative
- RS Stock No.:
- 669-955
- Mfr. Part No.:
- 3RT2448-1NF30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 155V, 83V | |
| Number of Poles | 3 | |
| Series | 3RT24 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 155V, 83V | |
| Contactor Application | AC-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 70mm | |
| Depth | 152mm | |
| Length | 140mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 155V, 83V | ||
Number of Poles 3 | ||
Series 3RT24 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 155V, 83V | ||
Contactor Application AC-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 70mm | ||
Depth 152mm | ||
Length 140mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for effective control of AC power applications, performing reliably at rated currents of up to 160 A. Featuring a robust 3-pole configuration, this device operates with voltages up to 690 V, ensuring Peak performance in various ambient temperatures, from -25 °C to +60 °C. Integrating enhanced safety features, including a surge suppressor and auxiliary contacts, this contactor is engineered for high durability and long service life, with a mechanical lifespan of approximately 10 million cycles, thus proving itself invaluable for industrial applications requiring efficiency and reliability.
Includes an integrated varistor for effective surge suppression
Features a Compact design with side by side mounting options for space efficiency
Durable construction ensures a mechanical service life of up to 10 million operating cycles
Enhances system safety through appropriate short circuit protection measures
Provides flexible Terminal connections for both main and auxiliary circuits facilitating easy installation
Related links
- Siemens 3RT24 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 83 V, 3 NO
- Siemens 3RT2 Contactor 83 V Coil 22 kW 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT25 Contactor 83 V Coil 18.5 kW 155V 2 NO/2 NC
- Siemens 3RT25 Contactor 83 V Coil 22 kW 155V 2 NO/2 NC
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT2 Contactor 83 V Coil 22 kW, 3 NO
