Siemens 3RT26 Capacitor Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-948
- Mfr. Part No.:
- 3RT2637-1AB05
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP42,189.88
(exc. VAT)
PHP47,252.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,189.88 |
*price indicative
- RS Stock No.:
- 669-948
- Mfr. Part No.:
- 3RT2637-1AB05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 108A | |
| Maximum Operating Temperature | 60°C | |
| Width | 65mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 108A | ||
Maximum Operating Temperature 60°C | ||
Width 65mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed for efficient control of capacitive loads, offering reliability within AC-6b applications. This versatile device features a Compact design with three poles and two normally closed auxiliary contacts, making it Ideal for a range of industrial settings. With a rated operational current of up to 108 A at 690 V, this contactor ensures robust performance under various conditions. Built to withstand harsh environments, it operates effectively in temperatures ranging from -25 to +60 °C and can be installed at altitudes of up to 2000 m.
High electrical endurance rated at 150000 operating cycles for dependable performance
Optimised for quick installation with screw type terminals for secure connections
Enhanced safety with front protection rated IP20 ensuring user safety during operation
Low power loss characteristics help maintain energy efficiency in operational environments
Auxiliary contacts rated to handle up to 10 A simplify auxiliary circuit integrations
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 155V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
